C&K8532T1ZQE3スイッチプッシュボタン
Switch Push Button OFF Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
OFF Mom | |
Threaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<30 | |
250000 | |
Red | |
3.73 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.59 | |
5.31 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
65 | |
Bulk | |
15/32-32 | |
9.53 | |
5.84 | |
9.53 | |
9.9 | |
13.46 | |
13.46 | |
26.08 |
Quickly reset and disrupt processes by mechanically pressing this 8532T1ZQE3 push button switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 1 A @ 120VAC 28VDC. This push switch has an operating temperature range of -30 °C to 65 °C. The 8532T1ZQE3 push switch has a solder lug termination style. This product is 13.46 mm long, 26.08 mm tall and 13.46 mm deep. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.