C&K8533TZQE2スイッチプッシュボタン
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.31 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
ON Mom | |
Threaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<30 | |
250000 | |
Black | |
6.35 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.59 | |
5.31 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
65 | |
Bulk | |
15/32-32 | |
9.53 | |
9.14 | |
9.53 | |
28.58 |
Ideal for low current and low voltage circuits, this 8533TZQE2 push button switch from C&K Components will allow you to switch from connected to disconnected state. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8533TZQE2 push switch has a solder lug termination style. This product is 28.58 mm tall. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC.