C&K8534MZQE2スイッチプッシュボタン
Switch Push Button ON Mom SPST Round Plunger 1A 120VAC 28VDC Momentary Panel Mount Solder Lug Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Plunger | |
SPST | |
ON Mom | |
Threaded | |
1@120VAC 28VDC | |
1000Vrms | |
1000 | |
<30 | |
250000 | |
Black | |
3.81 | |
1 | |
Panel Mount | |
Solder Lug | |
2 | |
5.59 | |
5.31 | |
Terminals | |
Epoxy | |
Straight | |
-30 | |
65 | |
Bulk | |
1/4-40 | |
9.53 | |
6.35 | |
9.53 | |
10.85 | |
9.53 | |
9.53 | |
26.6 |
Ideal for quick switching situations this 8534MZQE2 push button switch manufactured from C&K Components is a must. This device has a maximum current rating of 1 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has a minimum operating temperature of -30 °C and a maximum of 65 °C. The 8534MZQE2 push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 9.53 mm long, 26.6 mm tall and 9.53 mm deep.