Adafruit Industries5 VDC Small Reduction Stepper Motor | 858ステッピングモーター
Stepper Motors Small Reduction Unipolar Cylindrical 5V 2oz.in 11.25° 1Shaft
Product Description
This is a great first stepper motor, good for small projects and experimenting with steppers. This uni-polar motor has a built in mounting plate with two mounting holes. There are only 32 step (11.25 degree) per revolution, and inside is a 1/16 reduction gear set. (Actually its 1/16.032 but for most purposes 1/16 is a good enough approximation) What this means is that there are really 32*16.032 steps per revolution = 513 steps! The shaft is flattened so its easy to attach stuff to it with a set-screw. A perfect first stepper motor and works well with the Motor Shield for Arduino.
Compliant | |
EAR99 | |
Active | |
8501.10.40.60 | |
Automotive | No |
PPAP | No |