Amphenol Communications Solutions86093967113755E1LFコネクタバックプレーン
Din Headers and Receptacles, Backplane connectors, Right Angle Header Solder-to-Board Style C 96 ways, Class II
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Look no further than the din 41612 86093967113755E1LF backplane connector from FCI, a connector that can essentially form a serial bus and transfer multiple bits of data in parallel. This HDR connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 3-row connector. This device has a maximum current rating of 2 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 11.1 mm tall. This backplane connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 86093967113755E1LF is housed in gray polyester.