C&K8631ZGD2スイッチプッシュボタン

Switch Push Button OFF Mom SPST Round Plunger 0.5A 120VAC 28VDC 0.4VA Momentary Panel Mount Solder Lug Bulk

Manually control your circuit components with this 8631ZGD2 push button switch from C&K Components. This device has a maximum current rating of 0.5 A @ 120VAC 28VDC. It has a SPST configuration. This push switch has an operating temperature range of -30 °C to 65 °C. The 8631ZGD2 push switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 6.35 mm long, 16.85 mm tall and 6.35 mm deep.

240 個の部品 : 3 日後に発送

    Total$71.00Price for 10

    • 3 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      0 週間
      • In Stock: 240 部分
      • Price: $7.10