Amphenol Communications Solutions8638PPS1005LFコネクタコンタクト

D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Solder Bucket 10A, >200 Cycles

This 8638PPS1005LF connector contact from FCI provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. This product is 21.95 mm long, 5.5 mm tall and 5.5 mm deep. Its wire is 16 AWG. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the solder cup termination method.

1 個の部品 : 本日発送

    Total$2.62Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      4 週間
      • In Stock: 1 部分
      • Price: $2.615