Amphenol Communications Solutions8638PSC2005LFコネクタコンタクト
D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Crimp 20A, >200 Cycles
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
Machined Power | |
SKT | |
Crimp | |
Straight | |
20 | |
500VAC | |
-55 | |
125 | |
21.78 | |
5.5 | |
5.5 | |
Cable Mount |
This 8638PSC2005LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 20 A. This has a Connector D-Subminiature connector. This product is 21.78 mm long, 5.5 mm tall and 5.5 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.