Amphenol Communications Solutions8655MH0901BLFバックシェル
D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 9 position connector - Economical series
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Backshells | |
E | |
Connector D-Subminiature | |
180° | |
Zinc Die Cast | |
Nickel | |
-40 | |
120 | |
Black | |
Hood | |
31 |
Make a strong joint with this hood 8655MH0901BLF backshell from FCI, it will protect and keep the connection strong. Its shell size is E. This has a Connector D-Subminiature connector. This product comes packaged in bulk, so the parts will be stored loosely. This cable strain relief has an operating temperature range of -55 °C to 125 °C. This product is 14.6 mm tall.