Reduced Price
Amphenol Communications Solutions8656453067LFコネクタコンタクト
Contact PIN Crimp ST Cable Mount Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector D-Subminiature | |
PIN | |
Crimp | |
Straight | |
5 | |
Reel | |
14.2 | |
2.48 | |
Cable Mount |
This 8656453067LF connector contact from FCI is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector D-Subminiature connector. It uses the crimp termination method. This product is 14.2 mm long and 2.48 mm.