Amphenol Communications Solutions87180-064LFコネクタ電話および通信

Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 6 Positions, 1 Port

This modular jack 87180-064LF telephone and telecom connector from FCI provides connection for high-speed networks. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 1000 VDC|1000VAC. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.2 mm long, 11.5 mm tall and 18 mm deep. It uses the solder termination method. 87180-064LF is housed in black nylon 6/6.

Import TariffMay apply to this part if shipping to the United States

5,001 個の部品 : 明日発送

    Total$0.76Price for 1

    • 明日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2034+
      Manufacturer Lead Time:
      5 週間
      Country Of origin:
      中国
      • In Stock: 5,001 部分
      • Price: $0.7628