Amphenol Communications Solutions87520-2112BLFコネクタUSB

USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions

Utilize your audio and video with the usb type a 87520-2112BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a receptacle type gender. It has a right angle body orientation. 87520-2112BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 14.5 mm long, 7.7 mm tall and 14.5 mm deep. Its 4 terminals use the solder termination method.

1,654 個の部品 : 3 日後に発送

    Total$61.75Price for 95

    • 3 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      +
      Manufacturer Lead Time:
      0 週間
      • In Stock: 1,654 部分
      • Price: $0.65