欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Type | Keypad |
Layout | 5 Button |
Number of Keys | 5 |
Connection Type | Terminal Pins |
Maximum Current Rating (mA) | 10@24VDC |
Maximum DC Voltage Rating (VDC) | 24 |
Maximum Contact Resistance (Ohm) | 10 |
Total Travel (mm) | 0.28 |
Operating Force (N) | 2.94 |
Key Material | Acrylonitrile Butadiene Styrene Plastic |
Housing Material | Acrylonitrile Butadiene Styrene Polycarbonate |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 80 |
Product Length (mm) | 63.25 |
Product Depth (mm) | 12.45 |
Product Height (mm) | 9.27 |