Amphenol Communications Solutions 88400-066LF コネクタ電話および通信

Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, 1 Port

製品技術仕様

Looking for a way to connect a phone to a device? This modular jack 88400-066LF telephone and telecom connector from FCI will get you there. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. This connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.72 mm long, 15 mm tall and 20.6 mm deep. It uses the solder termination method. 88400-066LF is housed in black zytel.

シンボルと足跡

790 個の部品 : 本日発送

この商品は廃盤となりました

    合計 $0.53 {数量} の価格

    • 本日発送

      発送元:
      アメリカ合衆国
      日付コード:
      2218+
      メーカーのリードタイム:
      14 週間
      原産国:
      インド
      • 在庫あり: 790 部分
      • Price: $0.5281
    88400-066LF

    88400-066LF Amphenol Communications Solutions

    $0.53 {数量} の価格

    Amphenol Communications Solutions88400-066LFコネクタ電話および通信

    Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Board Through Mount, 6P6C, 1 Port

    Looking for a way to connect a phone to a device? This modular jack 88400-066LF telephone and telecom connector from FCI will get you there. This F connector's 6 contacts that are made out of phosphor bronze alloy and plated with gxt. It has a right angle body orientation. It has a female type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VDC|1000VAC. This connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.72 mm long, 15 mm tall and 20.6 mm deep. It uses the solder termination method. 88400-066LF is housed in black zytel.

    790 個の部品 : 本日発送

    This item has been discontinued

      Total$0.53Price for 1

      • 本日発送

        Ships from:
        アメリカ合衆国
        Date Code:
        2218+
        Manufacturer Lead Time:
        14 週間
        Country Of origin:
        インド
        • In Stock: 790 部分
        • Price: $0.5281