Switchcraft933スイッチプッシュボタン
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Panel Mount Solder
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Momentary Contact | |
Round Button | |
SPDT | |
N.O./N.C. | |
Threaded | |
0.25 | |
30 | |
Black | |
Panel Mount | |
Solder | |
3 | |
7.1 | |
Copper Alloy | |
Metal | |
Straight | |
11.1 | |
6.4 | |
11.1 | |
15.1 | |
11.1 | |
11.1 | |
31.7 |
Ideal for quick switching situations this 933 push button switch manufactured from Switchcraft is a must. This device has a maximum current rating of 0.25. It has a SPDT configuration. The 933 push switch has a solder termination style. This product is 11.1 mm long, 31.7 mm tall and 11.1 mm deep.