Cornell Dubilier Electronics944U660K102AAMコンデンサフィルム
Cap Film 66uF 1000V PP 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 0.0006 Ohm 85°C
Compliant with Exemption | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
DC Link Capacitor | |
66uF | |
10% | |
1000VDC | |
PP | |
Plastic Can | |
Screw Mount | |
Screw Terminal | |
84.5 X 40 | |
-40 | |
85 | |
84.5 | |
40 |
The materials used to construct this 944U660K102AAM plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This product is 40 mm tall with a diameter of 84.5 mm. The 944U660K102AAM polypropylene film capacitor has a screw terminal termination style. Its capacitance value is 66uF. It has a tolerance of 10%.