Vishay94SVP107X0016F8コンデンサー アルミニウムポリマー
Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 8mm) SMD 0.04 Ohm 2.4A 2000h 105°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Vishay's 94SVP107X0016F8 conductive polymer aluminum solid capacitor can easily support changes to the input load into an integrated circuit. It can withstand a voltage of 16 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 8(Max) mm tall with a diameter of 10 mm. Its leakage current is 320@2Min μA.