Amphenol Communications Solutions95672-001LFコネクタ電話および通信

Modular Jack, Input Output Connectors, Cat 5 Single, Horizontal, Board Through Mount, Shielded, 8 Positions, 1 Port

Add an extra layer of protection for the bind between the cable and the device with this modular jack 95672-001LF telephone and telecom connector from FCI. This F connector's 8 contacts that are made out of phosphor bronze alloy and plated with gxt over nickel. It has a maximum voltage rating of 1500 VDC|1500VAC. It has a female type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This connector has a single port. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.74 mm long, 13.64 mm tall and 21.7 mm deep. This part has an operating temperature of -40 to 70 °C. It uses the solder termination method. 95672-001LF is housed in black resin.

Import TariffMay apply to this part if shipping to the United States

1,767 個の部品 : 11 日後に発送

This item has been discontinued

    Total$5.81Price for 1

    • 11 日後に発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1617+
      Manufacturer Lead Time:
      0 週間
      Country Of origin:
      中国
      • In Stock: 1,767 部分
      • Price: $5.812