Amphenol97-3057-1016-1バックシェル
Cable Clamp Backshell 180° 24/28 Shell Size Chromate Zinc Alloy Die Cast Medical
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Use this specially engineered cable clamp 97-3057-1016-1 connector accessory from Amphenol to finish your total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C. This product is 42.75 mm tall.