Amphenol97-3108B-16S(0850)バックシェル
Split Backshell 90° 16 Shell Size Cadmium Aluminum Alloy Automotive Medical
Not Compliant | |
EAR99 | |
Unconfirmed | |
8538.90.81.80 | |
Automotive | Unknown |
PPAP | Unknown |
Backshells | |
16S | |
Aluminum Alloy | |
Cadmium | |
Threaded |
Make perfect connections using this shell 97-3108B-16S(0850) connector accessory from Amphenol that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -55 to 125 °C.