欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.90.10.80 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 21.6 to 26.4 |
Line Current (A) | 0.16 |
Power Rating (W) | 3.84 |
Nominal Speed (r/min) | 14500 |
Maximum Airflow (CFM) | 19.1 |
Maximum Pressure | 1.39inH2O |
Noise Level (dB) | 50 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 28 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 53 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 28 |
Special Features | Sensor |