欧州RoHS | Compliant |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 12 |
Line Current (A) | 0.28 |
Nominal Speed (r/min) | 16000 |
Maximum Airflow (CFM) | 84 |
Maximum Pressure | 3.02inH2O |
Noise Level (dB) | 66 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 38 |