欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 20.4 to 27.6 |
Line Current (A) | 0.85 |
Power Rating (W) | 20.4 |
Nominal Speed (r/min) | 5200 |
Maximum Airflow (CFM) | 212 |
Maximum Pressure | 1.2inH2O |
Noise Level (dB) | 62 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 140 X 140 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 640 |
Product Length (Metric) (mm) | 140 |
Product Depth (Metric) (mm) | 140 |
Product Height (Metric) (mm) | 38 |
Special Features | High Air Flow|High Energy Efficiency|High Static Pressure|Low Noise |