欧州RoHS | Compliant |
ECCN (US) | 4A994 |
Part Status | Active |
HTS | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
製品カテゴリー | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 36 to 72 |
Line Current (A) | 2.91 |
Power Rating (W) | 140 |
Nominal Speed (r/min) | 8600 |
Maximum Airflow (CFM) | 546 |
Maximum Pressure | 4.02inH2O |
Noise Level (dB) | 78 |
Bearings | Ball |
Shape | Rectangular/Round |
Size (Metric) (mm) | 150 X 172 X 51 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 150 |
Product Depth (Metric) (mm) | 172 |
Product Height (Metric) (mm) | 51 |