欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.51 |
Automotive | No |
PPAP | No |
Type | RJ-45 |
Gender | RCP |
Number of Terminals | 8 |
Number of Contacts | 8 |
Number of Ports | 1 |
Number of Loaded Positions | 8 |
Category Number | Cat 5e |
Termination Method | IDT |
Body Orientation | Straight |
Maximum Data Rate | 100Mbps |
Maximum Current Rating (A) | 1.5 |
Maximum Voltage Rating | 125VAC |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Product Style | Single |
Product Length (mm) | 17.2 |
Product Height (mm) | 23.6 |
Mounting | Cable Mount |