ケーブルアセンブリ
AC電源ケーブルアセンブリ
A-PC2302-030026-1 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-PC2302-030026-1
ケーブルアセンブリAC電源
Cable Assembly 3m NEMA 5-15P to IEC 320/C13 3 to 3 POS F-M 14AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.10.00
Automotive
No
PPAP
No
Cable Length (m)
3
Wire Size (AWG)
14
Connector Type A
NEMA 5-15P
Connector Type B
IEC 320/C13
Gender
F-M
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
300V
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Conductor Material
Copper
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
9.5
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 35
Quote
Manufacturer Lead Time:
0 週間
Price:
$10.295
1+
$10.295
350+
$9.986