ワイヤーとPCBコネクタ
コネクタ ヘッダーとPCBレセプタクル
A-SL200-DG-Z20MR1 - Assmann WSW components, Inc
Video Transcript
Assmann WSW components, Inc
A-SL200-DG-Z20MR1
コネクタ ヘッダーとPCBレセプタクル
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
1.5
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
20
Product Depth (mm)
6.5
Product Height (mm)
N/A
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 5000
Quote
Manufacturer Lead Time:
0 週間
Price:
$0.5394
1+
$0.5394
10000+
$0.5340
20000+
$0.5286