TE ConnectivityA108J51ZQ0004スイッチロッカー
Switch Rocker ON None (ON) SPDT Wire Lug Rocker 5A 250VAC 28VDC
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPDT | |
Rocker | |
ON None (ON) | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
10 | |
6000 | |
Black | |
1 | |
Panel Mount | |
Wire Lug | |
3 | |
3.96 | |
4.7 | |
Terminals | |
Epoxy | |
Black | |
Black | |
Straight | |
-30 | |
85 | |
19.69 | |
15.8 | |
18.7 | |
19.69 | |
15.8 | |
24.96(Norm) | |
11.43 | |
2.3(Norm) |