欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Switch Configuration | N.O./N.C. |
Actuator Style | Flatted Shaft |
Pole Throw Configuration | SP12T |
Angle of Throw (°) | 30 |
Number of Positions | 12 |
Poles per Deck | 1 |
Number of Decks | 1 |
Maximum Current Rating (A) | 2.5@125VAC |
Dielectric Strength | 1000Vrms |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | <20 |
Electrical Life (Cycles) | 300000 |
Maximum Operating Torque (N.m) | 0.212 |
Actuator Diameter (mm) | 6.35 |
Actuator Length (mm) | 9.53 |
Contact Style | Shorting |
Stop Style | Adjustable |
Seal | No |
Mounting | Panel Mount/Through Hole |
Termination Style | PC Pins |
Terminal Length (mm) | 3.89 |
Number of Terminals | 13 |
Housing Material | Glass/Nylon 6/6 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 85 |
Thread Length (mm) | 6.99 |
Body Length (mm) | 26.19 |
Body Depth (mm) | 26.19 |
Body Height (mm) | 14.48 |
Product Length (mm) | 26.19 |
Product Depth (mm) | 26.19 |
Product Height (mm) | 32.02 |