コンタクトブロック
A162 - Omron
Video Transcript
Omron
A162
コンタクトブロック
Contact Blocks N.O./N.C. DPDT Solder 5A 250VAC 30VDC
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.33
Automotive
No
PPAP
No
Pole Throw Configuration
DPDT
Circuit Configuration
N.O./N.C.
Switch Type
Push Button Switch
Maximum Current Rating (A)
5@125VAC
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
30
Termination Style
Solder
Terminal Length (mm)
7.4
Number of Terminals
6
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
55
Product Length (mm)
18
Product Depth (mm)
15.8
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Price: