欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Motor Driver |
Motor Type | Stepper Motor |
Step Modes | 1/2 |
Control Interface | PWM |
Output Configuration | Quad Half Bridge |
Maximum Output Current (A) | 1 |
Minimum Operating Supply Voltage (V) | 2.7 |
Operating Supply Voltage (V) | 2.7 to 15 |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Current (mA) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 20 |
Lead Shape | No Lead |