C&KA40305RNCQスイッチロータリー

Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft PC Pins 2.5A 125VAC 125VDC

Need to expand design options by giving more than two positions for your switch? This A40305RNCQ rotary switch from C&K Components is a must-have! This device has a maximum current rating of 2.5 A @ 125VAC. It has a 4P3T configuration. This rotary limit switch has an operating temperature range of -30 °C to 85 °C. The A40305RNCQ rotary limit switch has a PC pin termination style. This product is 26.19 mm long, 35.19 mm tall and 26.19 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125@(CSA/UL) VDC.

A datasheet is only available for this product at this time.