26
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
26
NewProducts
製品
メーカー
データシート
リファレンスデザイン
業種とトレンド
航空宇宙および防衛
グリーンインフラ
医療・ヘルスケア
エネルギー貯蔵システム
EV充電
BOMツール
家
Categories
電気機械スイッチ
スイッチDIP
A6HF4102PM - Omron
Video Transcript
Omron
A6HF4102PM
スイッチDIP
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Half Pitch DIP Switch
Actuator Style
Flush Slide
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Number of Positions
4
Maximum Current Rating (A)
0.025@24VDC
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
200
Electrical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
Tape
Seal Location
Top
Seal Description
Tape
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
1.27
Number of Terminals
8
Total Pitch (mm)
3.81
Row Space (mm)
7.6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
6.21
Body Depth (mm)
6.2
Body Height (mm)
2.2
Product Weight (g)
0.13
Product Length (mm)
6.21
Product Depth (mm)
8.12
Product Height (mm)
2.3
EDA / CAD Models
No Stock Available
Quantity
Increments of 500
Minimum 500
Quote
Manufacturer Lead Time:
20 週間
Price:
$2.295
500+
$2.295
1000+
$2.272
2000+
$2.249
2500+
$2.227
3000+
$2.205
4000+
$2.182
5000+
$2.161
10000+
$2.139
20000+
$2.118