ロッカースイッチ
A8A-201-1 - Omron
Video Transcript
Omron
A8A-201-1
スイッチロッカー
Switch Rocker ON OFF DPST Quick Connect Flat Rocker 16A 250VAC 40000Cycles
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Flat Rocker
Switch Configuration
ON OFF
Maximum Current Rating (A)
16@250VAC
Inrush Current Rating (A)
100
Dielectric Strength
2000VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
20000
Mechanical Life (Cycles)
40000
Actuator Color
White
Actuator Length (mm)
25.2
Number of Rows
2
Row Spacing (mm)
10.8
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
10
IP Rating
IP00
Color
White
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
50
Body Length (mm)
32
Body Depth (mm)
25
Body Height (mm)
21.7
Product Weight (g)
15
Product Length (mm)
32
Product Depth (mm)
25
Product Height (mm)
38
Actuator Depth (mm)
19.2
Actuator Height (mm)
6.3
EDA / CAD Models
在庫合計: 8 parts
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
香港
Manufacturer Lead Time:
0 週間
Price: