I/Oコネクタ
コネクタオーディオとビデオ
AAA4FBZ - Switchcraft
Video Transcript
Switchcraft
AAA4FBZ
コネクタオーディオとビデオ
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
XLR Connector
Gender
F
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
500VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
1000
Product Diameter (mm)
19.69
Product Length (mm)
73.13
Contact Material
Copper Alloy
Contact Plating
Silver
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Manufacturer Lead Time:
10 週間
Price:
$7.914
100+
$7.914
500+
$7.842
1000+
$7.769
2000+
$7.697
2500+
$7.624
3000+
$7.551
4000+
$7.478
5000+
$7.405
10000+
$7.331