AbraconABLJO-92.160MHZSMD水晶発振器
Oscillator XO 92.16MHz ±40ppm LVCMOS 55% 3.3V 6-Pin SMD
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
92.16 | |
±40 | |
±2 (1st) | |
55 | |
LVCMOS | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 5.5(Max) |
Package Width | 8.7 |
Package Length | 14.3 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 | |
Lead Shape | No Lead |