AbraconABLNO-100.000MHZSMD水晶発振器
Oscillator XO 100MHz ±28ppm 15pF LVCMOS 55% 3.3V 4-Pin SMD Cut Tape
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Crystal Oscillator | |
100 | |
±28 | |
±2 (1st) | |
15 | |
55 | |
LVCMOS | |
3.135 | |
3.465 | |
3.3 | |
-40 | |
85 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 5.5(Max) |
Package Width | 8.7 |
Package Length | 14.3 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |