PanasonicABS141451Jスイッチスナップアクション
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 250VAC 30VDC 0.54N Screw Mount Carton/Case
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Simulated Roller Lever | |
SPDT | |
0.1@250VAC 30VDC | |
200000 | |
5000000 | |
0.8 | |
Screw Mount | |
Solder | |
Straight | |
-40 | |
85 | |
Carton|Case | |
19.8 | |
6.4 | |
11.1 | |
0.54 |
EDA / CAD Models |