50% Off
VishayAC01000002700JA100抵抗器固定シングルスルーホール
Res Wirewound 270 Ohm 5% 1W 100ppm/°C to 180ppm/°C Cement AXL Ammo
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
270 | |
5% | |
1 | |
Wirewound | |
-55 | |
250 | |
100 to 180 | |
40 to 200 | |
No | |
Yes | |
Cement | |
Axial | |
2 | |
Not Formed | |
Ammo | |
Cylindrical | |
4.3 | |
11 | |
0.52 | |
0.8 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the AC01000002700JA100 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 1 W. This product has a resistance value of 270 Ohm. Its temperature coefficient is 100 to 180 ppm/°C. The AC01000002700JA100 part has an axial termination style. This device utilizes wirewound technology. It has a tolerance of 5%. This product is 11 mm long. This part has an operating temperature of -40 to 200 °C.
EDA / CAD Models |