AC030-D12 - ADAM TECH
Video Transcript
ADAM TECH
AC030-D12
AC/DC Power Supply Dual-OUT -12V/12V -1.75A/1.75A 42W
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Regulated
Style
Encapsulated
Input/Output Type
AC/DC
Number of Outputs
2
Output Type
Fixed
Output Voltage (V)
-12|12
Output Current (A)
-1.75(Typ)|1.75(Typ)
Output Power (W)
42(Typ)
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
100|240
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
1%(Typ)
Load Regulation
5%(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±2
Efficiency (%)
80(Typ)
Input Connector Type
PC Pins
Output Connector Type
PC Pins
Power Indicator
No
Ripple & Noise
150mV(Max)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 108
Quote
Manufacturer Lead Time:
18 週間
Price:
$26.83
108+
$26.83
250+
$26.58
500+
$26.33
1000+
$26.09
2000+
$25.84
2500+
$25.59
3000+
$25.35
4000+
$25.10
5000+
$24.85
10000+
$24.60