YageoAC0805KKX7R8BB105コンデンサー セラミック多層
Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
1uF | |
10% | |
25VDC | |
X7R | |
Standard | |
No | |
AEC-Q200 Qualified | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
2 X 1.25 X 1.25 | |
0805 | |
-55 | |
125 | |
Tape and Reel | |
2 | |
1.25 | |
1.25 | |
±0.2 | |
±0.2 | |
±0.2 |
EDA / CAD Models |