50% Off

Microchip TechnologyAC164125

Speech Playback Pictail Plus Daughter Board

  • Dev Kit Description

    The Speech Playback PICtail Plus Daughter Board is for evaluation and development of speech recording and playback applications using Adaptive Differential Pulse Code Modulation (ADPCM). The daughter board is designed to interface with both the PICtail interface used on many PIC16 and PIC18 evaluation boards and the PICtail Plus card edge connector used on PIC24 and dsPIC evaluation boards. Reference AN643 for information on implementing an ADPCM solution.

  • Dev Kit Features

    - 3V or 5V operation
    - Potentiometer for volume control
    - 4th order Low Pass Filter
    - Mono output via on-board speaker or stereo output via headphones
    - Shutdown control of power amplifier
    - On-board 250 Kbit SPI Serial EEPROM for voice storage

  • Dev Kit Additional Information

Import TariffMay apply to this part if shipping to the United States

3 個の部品 : 本日発送

    Total$14.14Price for 1

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      1341+
      Manufacturer Lead Time:
      26 週間
      Country Of origin:
      中国
      • In Stock: 3 部分
      • Price: $14.14