Microchip TechnologyAC164133電源管理開発ボードとキット
DC to DC Converter and Switching Regulator Chip 3.3V/5V/20V Output Daughter Board
Supplier Unconfirmed | |
EAR99 | |
Active | |
8543.90.68.00 | |
Automotive | No |
PPAP | No |
Dev Kit Description
Buck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical development platform for dsPIC® SMPS and Digital Power Conversion GS family Digital Signal Controllers which are designed to provide low-cost and efficient control for wide range of power supply topologies and power conversion applications.
Buck/Boost Converter PICtail™ Plus Board consists of two independent DC/DC synchronous buck converters and one independent DC/DC boost converter. Board operates from input supply of +9V to +15V DC. This board can be controlled either by interfacing to 28 - pin Starter Development board or to Explorer 16 Development Board. The control boards provide closed-loop Proportional-Integral-Derivative (PID) control in the software to maintain the desired output voltage level. The dsPIC® SMPS and Power Conversion family devices provide necessary memory and power supply peripherals which enables to build the control loops in software without the need for external circuitDev Kit Features
- Operates at input voltage range +9V to +15V DC
- Two synchronous buck converter power stages
- One boost converter power stage
- Full Load operation on 3.3V, 5V Buck outputs & 20V Boost output when loaded individually and or simultaneously.
-5V output1 @ 3A-3.3V output2 @ 3A-20V output3 @ 0.75A- PMBus communication interface Connector
- 5Ω/5W Switchable Resistive Load - Expandable
- Supported by Mindi™ Power Design and Simulator Tool
- Parallel operation of two buck converters
- Various fault indication & Protection
- Excellent Dynamic load performance & Output sequencing
- Can be connected to Explorer 16 Development Board or 16-bit 28 - pin Starter Development Board
- With Explorer 16 use MA330020 (dsPIC33FJ16GS504) or MA330024 (dsPIC33FJ64GS610) Plug-In Modules (PIM)
- With 16-bit 28 – pin Starter Development board use dsPIC33F16GS502-I/SP device
Kit Includes
-Buck/Boost Converter PICtail Plus Daughter Board
-Documentation CD consisting of
-Example source code
-User’s Guide
-Readme file
Dev Kit Additional Information