I/Oコネクタ
円形コネクタ
ACC05E14S-7S(025) - Amphenol
Video Transcript
Amphenol
ACC05E14S-7S(025)
コネクタ円形
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Military Standard
MIL-DTL-5015
Military Standard Series
Series II
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
14S-7
Wire Size (AWG)
16-22
Less Contact
No
Shell Material
Aluminum
Shell Plating
Zinc Alloy
Housing Color
Black
Maximum Voltage Rating
500VAC|700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Mating Cycle (Cycles)
2000
Product Diameter (mm)
28.52
Product Length (mm)
28.27
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
アメリカ合衆国
Manufacturer Lead Time:
0 週間
Price: