欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8528.52.00.00 |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 2 |
Color | Hyper Red |
Number of LEDs | 16 |
Digit Size (in) | 0.2 |
Character Displayed | Numeric |
Intensity (ucd) | 30000 |
Dominant Wavelength (nm) | 630 |
Peak Wavelength (nm) | 645 |
Configuration | Common Anode |
Maximum Forward Current (mA) | 30 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.35 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 10 |
Package Length | 14.1 |
PCB changed | 20 |
Pin Count | 20 |