欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 2 |
Color | SB. Green |
Number of LEDs | 16 |
Digit Size (in) | 0.2 |
Character Displayed | Numeric |
Intensity (ucd) | 3900 |
Dominant Wavelength (nm) | 568 |
Peak Wavelength (nm) | 565 |
Configuration | Common Cathode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 10 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Power Dissipation (mW) | 62.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 3 |
Package Width | 10 |
Package Length | 14.1 |
PCB changed | 20 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 20 |