Allegro MicroSystemsACS718KMATR-10B-T電流センサー
Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Because it does not have a direct electrical connection to the current being monitored, this ACS718KMATR-10B-T current sensor from Allegro MicroSystems allows for galvanic isolation to the measurement circuit. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. This part has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.