Allegro MicroSystemsACS723KMATR-40AB-T電流センサー
Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Open Loop | |
IC | |
AC|DC | |
±40 | |
±2 | |
22.5 | |
25 | |
4.5 | |
5 | |
5.5 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.5 |
Package Length | 10.3 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
This ACS723KMATR-40AB-T current sensor from Allegro MicroSystems is available in a variety of types for measuring AC and DC current flows in your electronic circuit. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |