欧州RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Type | Open Loop |
Module/IC Classification | IC |
Sensing Current Type | AC|DC |
Typical RMS Primary Current (A) | ±150 |
Accuracy (%) | ±1.7 |
Typical Response Time (us) | 2.5 |
Maximum Output Voltage (V) | 6.5 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Sensitivity (mV/A) | 8.8 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 13 |
Package Length | 10 |
PCB changed | 5 |
Supplier Package | Case CB-PFF |
Pin Count | 5 |
Lead Shape | Through Hole |