ファン
送風機とファン
AD0424HB-C50 - ADDA
Video Transcript
ADDA
AD0424HB-C50
送風機とファン
DC Fan Axial Ball Bearing 24V 8.8CFM 36dB 40 X 40 X 20mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧州RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
製品カテゴリー
DC Fan
Voltage Rating (V)
24
Line Current (A)
0.07
Power Rating (W)
1.68
Nominal Speed (r/min)
7800
Maximum Airflow (CFM)
8.8
Maximum Pressure
0.28inH2O
Noise Level (dB)
36
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Product Weight (g)
28
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
10 週間
Price:
$8.141
1+
$8.141
5+
$7.757
10+
$7.638
25+
$7.518
50+
$7.299
100+
$6.903